
* Images are for reference only
NCP1014ST100T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1014ST100T3G
- JLCPCB Part #
- C376314
- Package
- SOT-223-4
- Description
- -40℃~+150℃@(Tj) 100kHz 67% 700V 8.5V~10V Flyback Isolation Short Circuit Protection、Soft Start、Over Temperature Protection SOT-223-4 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9401
10+
$1.6390
30+
$1.4507
100+
$1.2575
500+
$1.1705
1000+
$1.1319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products