



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2.75V~5.5V | |
| Supply Current | 1.5mA | |
| Quiescent Supply Current | 25uA、35uA | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCN6001DTBR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2.75V~5.5V | |
| Supply Current | 1.5mA | |
| Quiescent Supply Current | 25uA、35uA | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCN6001DTBR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCN6001DTBR2G datasheets or manufacturer documentation.
Datasheet: NCN6001DTBR2G Datasheet (PDF)
The NCN6001DTBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.