Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NCD57000DWR2G
NCD57000DWR2G - 1
NCD57000DWR2G - 2
NCD57000DWR2G - 3
NCD57000DWR2G - 4
Extended1/4
* Images are for reference only
NCD57000DWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCD57000DWR2G
JLCPCB Part #
C603413
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 1 100kV/us 10ns 15ns 1mA 24V 3.3V~5V 5000 7.1A 7.8A IGBT SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Voltage - Supply (Driver)24V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL60ns
Load TypeIGBT
Quiescent Current(Iq)1mA
Fall Time15ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time10ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Propagation Delay tpLH66ns
Peak Output Current(sink)7.1A
Peak Output Current(source)7.8A
Voltage - Supply (Input)3.3V~5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NCD57000DWR2G
NCD57000DWR2G

* Images are for reference only

NCD57000DWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCD57000DWR2G
JLCPCB Part #
C603413
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 1 100kV/us 10ns 15ns 1mA 24V 3.3V~5V 5000 7.1A 7.8A IGBT SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD57000DWR2G

* Images are for reference only

NCD57000DWR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCD57000DWR2G
JLCPCB Part #
C603413
Package
SOIC-16-300mil
Description
-40℃~+125℃@(Ta) 1 100kV/us 10ns 15ns 1mA 24V 3.3V~5V 5000 7.1A 7.8A IGBT SOIC-16-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD57000DWR2G Specifications

NCD57000DWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Voltage - Supply (Driver)24V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL60ns
Load TypeIGBT
Quiescent Current(Iq)1mA
Fall Time15ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time10ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Propagation Delay tpLH66ns
Peak Output Current(sink)7.1A
Peak Output Current(source)7.8A
Voltage - Supply (Input)3.3V~5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD57000DWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCD57000DWR2G Documents

NCD57000DWR2G datasheets or manufacturer documentation.

Datasheet: NCD57000DWR2G Datasheet (PDF)

NCD57000DWR2G Schematic Symbol & PCB Footprint

The NCD57000DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.