


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | onsemi | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | CML、LVDS、LVPECL、LVTTL、LVCMOS | |
| Available Total Delays | 3.2ns~8.5ns、6.2ns~16.6ns | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Programmable clock delay、Fine-grained delay step、Digital configuration interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB6L295MMNTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | onsemi | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | CML、LVDS、LVPECL、LVTTL、LVCMOS | |
| Available Total Delays | 3.2ns~8.5ns、6.2ns~16.6ns | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Programmable clock delay、Fine-grained delay step、Digital configuration interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB6L295MMNTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB6L295MMNTXG datasheets or manufacturer documentation.
Datasheet: NB6L295MMNTXG Datasheet (PDF)
The NB6L295MMNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.