
* Images are for reference only
NB2305AI1HDG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB2305AI1HDG
- JLCPCB Part #
- C897762
- Package
- SOIC-8
- Description
- -40℃~+85℃ 133MHz 3V~3.6V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7248
200+
$0.2813
500+
$0.2716
1000+
$0.2668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products