
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Hardware write protection function、Built-in write inhibit function | |
| Standby Current (Iq) | 200nA | |
| Interface | SPI | |
| Supply Current (Icc) | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N25S818HAT21I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Hardware write protection function、Built-in write inhibit function | |
| Standby Current (Iq) | 200nA | |
| Interface | SPI | |
| Supply Current (Icc) | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N25S818HAT21I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N25S818HAT21I datasheets or manufacturer documentation.
Datasheet: N25S818HAT21I Datasheet (PDF)
The N25S818HAT21I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.