
* Images are for reference only
N24S64C4DYT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- N24S64C4DYT3G
- JLCPCB Part #
- C895507
- Package
- WLCSP-4
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 5ms 64Kbit I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Page write protection function WLCSP-4 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4123
10+
$0.3253
30+
$0.2867
100+
$0.2400
500+
$0.2206
1000+
$0.2078
Related Products