
* Images are for reference only
N04L63W2AT27IT
Extended
- Manufacturer
- onsemi
- MFR.Part #
- N04L63W2AT27IT
- JLCPCB Part #
- C20430164
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 2.3V~3.6V 4Mbit 4uA 70ns Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2424
200+
$4.4860
500+
$4.3363
1000+
$4.2622