
* Images are for reference only
MUN5212T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MUN5212T1G
- JLCPCB Part #
- C463098
- Package
- SOT-323-3
- Description
- 1 NPN (Pre-Biased) 100mA 202mW 22kΩ 50V 60 SOT-323-3 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 291
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
200+
$0.0308
600+
$0.0263
3000+
$0.0235
9000+
$0.0211
21000+
$0.0198
Related Products