
* Images are for reference only
ML4872ES5
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4872ES5
- JLCPCB Part #
- C3192690
- Package
- SOIC-8
- Description
- -20℃~+70℃@(TA) 1 200kHz 2V~4.8V 5V Boost Boost Built-in Fixed Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6195
200+
$1.0143
500+
$0.9789
1000+
$0.9612
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →