
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| Output Logic Level - Low | 1.355V~1.605V、3.055V~3.305V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 270ps | |
| Output Logic Level - High | 2.155V~2.405V、3.855V~4.105V | |
| Logic Type | AND Gate、NAND Gate | |
| Input Logic Level - Low | 1.355V~1.675V、3.055V~3.375V | |
| Series | 100EP Series | |
| Input Logic Level - High | 2.075V~2.42V、3.775V~4.12V | |
| Voltage - Supply | 3V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 27mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| output type | 互补式 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EP05DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| Output Logic Level - Low | 1.355V~1.605V、3.055V~3.305V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 270ps | |
| Output Logic Level - High | 2.155V~2.405V、3.855V~4.105V | |
| Logic Type | AND Gate、NAND Gate | |
| Input Logic Level - Low | 1.355V~1.675V、3.055V~3.375V | |
| Series | 100EP Series | |
| Input Logic Level - High | 2.075V~2.42V、3.775V~4.12V | |
| Voltage - Supply | 3V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 27mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| output type | 互补式 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP05DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EP05DT datasheets or manufacturer documentation.
Datasheet: MC100EP05DT Datasheet (PDF)
The MC100EP05DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.