
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 0V~100mV、260mV~330mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 100ns@2V,50pF | |
| Output Logic Level - High | 1.9V~2V、2.9V~3V、4.4V~4.5V、5.9V~6V | |
| Current - Output High(IOH) | 2mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7S14M5X-SF500948 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 0V~100mV、260mV~330mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 100ns@2V,50pF | |
| Output Logic Level - High | 1.9V~2V、2.9V~3V、4.4V~4.5V、5.9V~6V | |
| Current - Output High(IOH) | 2mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7S14M5X-SF500948. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NC7S14M5X-SF500948 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.