
* Images are for reference only
MC74VHC1GT14DFT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74VHC1GT14DFT2G
- JLCPCB Part #
- C26032015
- Package
- SC-88A
- Description
- -55℃~+125℃ 1 2V~5.5V 40uA 5.5ns@5.5V,50pF 74VHC 8mA 8mA Schmitt trigger SC-88A Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
50+
$0.0925
150+
$0.0912
500+
$0.0899
Related Products