
* Images are for reference only
MC74HCT244AFR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HCT244AFR2
- JLCPCB Part #
- C3753724
- Package
- SOIC-20
- Description
- -55℃~+125℃ 160uA 2 4 4.5V~5.5V 6mA 6mA 74HCT Tri-State SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2186
1000+
$0.0846
2500+
$0.0817
5000+
$0.0803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →