
* Images are for reference only
MC74HC74AFR1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC74AFR1
- JLCPCB Part #
- C3826752
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1 10pF 17ns@6V,50pF 2 2V~6V 2uA 35MHz 5.2mA 5.2mA 74HC Series Complementary D-Type Rising Edge Set and Reset SOIC-14 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
200+
$0.0446
500+
$0.0430
1000+
$0.0422