
* Images are for reference only
MC74HC4053ADG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4053ADG
- JLCPCB Part #
- C906860
- Package
- SOIC-16
- Description
- -55℃~+125℃ 120MHz 170Ω 2:1 2V~6V 3 67ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5725
10+
$0.4551
48+
$0.4037
96+
$0.3410
480+
$0.3136
1008+
$0.2959
Related Products