This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74F38MR1

Extended
Manufacturer
onsemi
MFR.Part #
MC74F38MR1
JLCPCB Part #
C3754314
Package
-
Description
0℃~+70℃ 1 4 4.5V~5.5V 64mA 74F Open Collector Unidirectional - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1960
1000+ $0.0759
2500+ $0.0732
5000+ $0.0719

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons