Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. MC14543BDR2G
MC14543BDR2G - 1
MC14543BDR2G - 2
MC14543BDR2G - 3
MC14543BDR2G - 4
Extended1/4
* Images are for reference only
MC14543BDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC14543BDR2G
JLCPCB Part #
C208502
Package
SOIC-16
Description
-55℃~+125℃ 10uA 3V~18V 500mW 7 Segment SOIC-16 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
Manufactureronsemi
PackageSOIC-16
Operating Temperature-55℃~+125℃
Voltage - Supply3V~18V
Quiescent Current0.015uA
Pd - Power Dissipation500mW
Current - Supply10uA
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. MC14543BDR2G
MC14543BDR2G

* Images are for reference only

MC14543BDR2G

Extended
Manufacturer

onsemi

MFR.Part #
MC14543BDR2G
JLCPCB Part #
C208502
Package
SOIC-16
Description
-55℃~+125℃ 10uA 3V~18V 500mW 7 Segment SOIC-16 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC14543BDR2G

* Images are for reference only

MC14543BDR2G
Extended
Manufacturer

onsemi

MFR.Part #
MC14543BDR2G
JLCPCB Part #
C208502
Package
SOIC-16
Description
-55℃~+125℃ 10uA 3V~18V 500mW 7 Segment SOIC-16 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC14543BDR2G Specifications

MC14543BDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
Manufactureronsemi
PackageSOIC-16
Operating Temperature-55℃~+125℃
Voltage - Supply3V~18V
Quiescent Current0.015uA
Pd - Power Dissipation500mW
Current - Supply10uA
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14543BDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC14543BDR2G Documents

MC14543BDR2G datasheets or manufacturer documentation.

Datasheet: MC14543BDR2G Datasheet (PDF)

MC14543BDR2G Schematic Symbol & PCB Footprint

The MC14543BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.