
* Images are for reference only
MC14541BDTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14541BDTR2G
- JLCPCB Part #
- C223607
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 15uA 3MHz 3V~18V TSSOP-14 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9023
10+
$0.8831
30+
$0.8686
100+
$0.8558
Related Products
Welcome back, may I help you?