
* Images are for reference only
MC10H174ML2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10H174ML2
- JLCPCB Part #
- C3208436
- Package
- SOP-16
- Description
- 0℃~+75℃ 1.5ns 4.94V~5.46V SOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8111
200+
$1.0884
500+
$1.0498
1000+
$1.0321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →