
* Images are for reference only
MC10E116FNG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10E116FNG
- JLCPCB Part #
- C906670
- Package
- PLCC-28(12.4x12.4)
- Description
- 0℃~+85℃ 4.2V~5.7V 5 Differential receiver PLCC-28(12.4x12.4) Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1300
185+
$4.3068
518+
$4.1555
999+
$4.0814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products