
* Images are for reference only
LV8498CT-TE-L-H
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LV8498CT-TE-L-H
- JLCPCB Part #
- C895480
- Package
- BGA-6(0.9x1.3)
- Description
- -30℃~+85℃@(Ta) 150mA 2.2V~5V I2C BGA-6(0.9x1.3) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3633
1000+
$0.1406
2500+
$0.1358
5000+
$0.1332
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →