Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LV52511MNZTXG
LV52511MNZTXG
Extended
* Images are for reference only
LV52511MNZTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LV52511MNZTXG
JLCPCB Part #
C903814
Package
QFN-48-EP(7x7)
Description
-25℃~+85℃ 24 3V~41V 3V~41V 60mA Analog、PWM DC-DC Over-Temperature Protection (OTP) QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageQFN-48-EP(7x7)
TypeDC-DC
Number of Channels24
Voltage - Input(DC)3V~41V
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Output Voltage3V~41V
Operating temperature-25℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LV52511MNZTXG
LV52511MNZTXG

* Images are for reference only

LV52511MNZTXG

Extended
Manufacturer

onsemi

MFR.Part #
LV52511MNZTXG
JLCPCB Part #
C903814
Package
QFN-48-EP(7x7)
Description
-25℃~+85℃ 24 3V~41V 3V~41V 60mA Analog、PWM DC-DC Over-Temperature Protection (OTP) QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LV52511MNZTXG

* Images are for reference only

LV52511MNZTXG
Extended
Manufacturer

onsemi

MFR.Part #
LV52511MNZTXG
JLCPCB Part #
C903814
Package
QFN-48-EP(7x7)
Description
-25℃~+85℃ 24 3V~41V 3V~41V 60mA Analog、PWM DC-DC Over-Temperature Protection (OTP) QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LV52511MNZTXG Specifications

LV52511MNZTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageQFN-48-EP(7x7)
TypeDC-DC
Number of Channels24
Voltage - Input(DC)3V~41V
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Output Voltage3V~41V
Operating temperature-25℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV52511MNZTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LV52511MNZTXG Documents

LV52511MNZTXG datasheets or manufacturer documentation.

Datasheet: LV52511MNZTXG Datasheet (PDF)

LV52511MNZTXG Schematic Symbol & PCB Footprint

The LV52511MNZTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.