
* Images are for reference only
LE25S20FD-AH
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LE25S20FD-AH
- JLCPCB Part #
- C603107
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 20 Years 2Mbit 3ms 40MHz 50uA SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
200+
$0.2206
500+
$0.2126
1000+
$0.2077
Related Products