
LA47202P-E
- Manufacturer
- MFR.Part #
- LA47202P-E
- JLCPCB Part #
- C4991078
- Package
- HZIP-25
- Description
- -40℃~+85℃ 14.4V~26V 200mA 4-Channel 47Wx4@4Ω 60dB HZIP-25 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | HZIP-25 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 47Wx4@4Ω | |
| Voltage - Supply | 14.4V~26V | |
| Quiescent Current | 200mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage protection | |
| Speaker Channels | 4-Channel |

* Images are for reference only
LA47202P-E
Extended- Manufacturer
- MFR.Part #
- LA47202P-E
- JLCPCB Part #
- C4991078
- Package
- HZIP-25
- Description
- -40℃~+85℃ 14.4V~26V 200mA 4-Channel 47Wx4@4Ω 60dB HZIP-25 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LA47202P-E
Extended- Manufacturer
- MFR.Part #
- LA47202P-E
- JLCPCB Part #
- C4991078
- Package
- HZIP-25
- Description
- -40℃~+85℃ 14.4V~26V 200mA 4-Channel 47Wx4@4Ω 60dB HZIP-25 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA47202P-E Specifications
LA47202P-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | HZIP-25 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 47Wx4@4Ω | |
| Voltage - Supply | 14.4V~26V | |
| Quiescent Current | 200mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage protection | |
| Speaker Channels | 4-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA47202P-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA47202P-E Schematic Symbol & PCB Footprint
The LA47202P-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.