
KSA1013OTA
- Manufacturer
- MFR.Part #
- KSA1013OTA
- JLCPCB Part #
- C3201694
- Package
- TO-92-3
- Description
- 1.5V@500mA,50mA 100@200mA,5V 160V 1A 1uA 50MHz 900mW PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 100@200mA,5V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1.5V@500mA,50mA | |
| type | PNP | |
| Pd - Power Dissipation | 900mW | |
| Current - Collector Cutoff | 1uA |

* Images are for reference only
KSA1013OTA
Extended- Manufacturer
- MFR.Part #
- KSA1013OTA
- JLCPCB Part #
- C3201694
- Package
- TO-92-3
- Description
- 1.5V@500mA,50mA 100@200mA,5V 160V 1A 1uA 50MHz 900mW PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KSA1013OTA
Extended- Manufacturer
- MFR.Part #
- KSA1013OTA
- JLCPCB Part #
- C3201694
- Package
- TO-92-3
- Description
- 1.5V@500mA,50mA 100@200mA,5V 160V 1A 1uA 50MHz 900mW PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSA1013OTA Specifications
KSA1013OTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 100@200mA,5V | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1.5V@500mA,50mA | |
| type | PNP | |
| Pd - Power Dissipation | 900mW | |
| Current - Collector Cutoff | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSA1013OTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSA1013OTA Documents
KSA1013OTA datasheets or manufacturer documentation.
KSA1013OTA Schematic Symbol & PCB Footprint
The KSA1013OTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.