
IRF9510R4941
- Manufacturer
- MFR.Part #
- IRF9510R4941
- JLCPCB Part #
- C3280668
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 P-Channel 1.2Ω@10V 100V 11nC 180pF 20W 30pF 3A 4V 85pF P-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 180pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 11nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 85pF | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 1.2Ω@10V |

* Images are for reference only
IRF9510R4941
Extended- Manufacturer
- MFR.Part #
- IRF9510R4941
- JLCPCB Part #
- C3280668
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 P-Channel 1.2Ω@10V 100V 11nC 180pF 20W 30pF 3A 4V 85pF P-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IRF9510R4941
Extended- Manufacturer
- MFR.Part #
- IRF9510R4941
- JLCPCB Part #
- C3280668
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 P-Channel 1.2Ω@10V 100V 11nC 180pF 20W 30pF 3A 4V 85pF P-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRF9510R4941 Specifications
IRF9510R4941 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 180pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 11nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 85pF | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 1.2Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF9510R4941. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRF9510R4941 Documents
IRF9510R4941 datasheets or manufacturer documentation.
Datasheet: IRF9510R4941 Datasheet (PDF)
IRF9510R4941 Schematic Symbol & PCB Footprint
The IRF9510R4941 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.