This website requires JavaScript.
no-image

* Images are for reference only

HUFA76633P3

Extended
Manufacturer
onsemi
MFR.Part #
HUFA76633P3
JLCPCB Part #
C3290358
Package
TO-220-3
Description
-55℃~+175℃ 1 N-channel 1.82nF 100V 115pF 145W 37mΩ@5V 39A 3V 415pF 67nC@10V N-Channel TO-220-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2335
200+ $0.4783
400+ $0.4606
800+ $0.4525

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons