Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSDM0565RBWDTU
FSDM0565RBWDTU
Extended
* Images are for reference only
FSDM0565RBWDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSDM0565RBWDTU
JLCPCB Part #
C898079
Package
TO-220-6
Description
-25℃~+85℃ 45W 650V 66kHz 7V~9V 85% Flyback Isolation Over Voltage Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) PWM Modulation Secondary-Side Feedback TO-220-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220-6
Operating Temperature-25℃~+85℃
Frequency - Switching66kHz
Voltage - Supply7V~9V
Duty Cycle(Max)85%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation45W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSDM0565RBWDTU
FSDM0565RBWDTU

* Images are for reference only

FSDM0565RBWDTU

Extended
Manufacturer

onsemi

MFR.Part #
FSDM0565RBWDTU
JLCPCB Part #
C898079
Package
TO-220-6
Description
-25℃~+85℃ 45W 650V 66kHz 7V~9V 85% Flyback Isolation Over Voltage Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) PWM Modulation Secondary-Side Feedback TO-220-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSDM0565RBWDTU

* Images are for reference only

FSDM0565RBWDTU
Extended
Manufacturer

onsemi

MFR.Part #
FSDM0565RBWDTU
JLCPCB Part #
C898079
Package
TO-220-6
Description
-25℃~+85℃ 45W 650V 66kHz 7V~9V 85% Flyback Isolation Over Voltage Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) PWM Modulation Secondary-Side Feedback TO-220-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSDM0565RBWDTU Specifications

FSDM0565RBWDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageTO-220-6
Operating Temperature-25℃~+85℃
Frequency - Switching66kHz
Voltage - Supply7V~9V
Duty Cycle(Max)85%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation45W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSDM0565RBWDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSDM0565RBWDTU Documents

FSDM0565RBWDTU datasheets or manufacturer documentation.

Datasheet: FSDM0565RBWDTU Datasheet (PDF)

FSDM0565RBWDTU Schematic Symbol & PCB Footprint

The FSDM0565RBWDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.