
* Images are for reference only
FSAL200QSC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSAL200QSC
- JLCPCB Part #
- C3657419
- Package
- QSOP-16
- Description
- -40℃~+85℃ 10ns 137MHz 15pF 2:1 3V~5.5V 4 5ns 6Ω QSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4254
1000+
$0.1647
2500+
$0.1590
5000+
$0.1561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products