
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | WLCSP-12(1.4x1.6) | |
| Ron | 1Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 3:2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 850MHz | |
| Propagation Delay (tpd) | 100ps | |
| Features | Bidirectional analog channel、Fault protection | |
| Turn-off time | 350ns | |
| Turn-on time | 40us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA1153UCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | WLCSP-12(1.4x1.6) | |
| Ron | 1Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 3:2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 850MHz | |
| Propagation Delay (tpd) | 100ps | |
| Features | Bidirectional analog channel、Fault protection | |
| Turn-off time | 350ns | |
| Turn-on time | 40us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA1153UCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA1153UCX datasheets or manufacturer documentation.
Datasheet: FSA1153UCX Datasheet (PDF)
The FSA1153UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.