
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOP-6-6.8mm | |
| High level Delay Time | 300ns | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~30V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input threshold current | 5.5mA | |
| Features | Built-in Schmitt trigger | |
| Low level Delay Time | 300ns | |
| Output current | 25mA | |
| CMTI(kV/us) | 40kV/us | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FOD8480R2V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOP-6-6.8mm | |
| High level Delay Time | 300ns | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 1Mbit/s | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~30V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input threshold current | 5.5mA | |
| Features | Built-in Schmitt trigger | |
| Low level Delay Time | 300ns | |
| Output current | 25mA | |
| CMTI(kV/us) | 40kV/us | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FOD8480R2V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FOD8480R2V datasheets or manufacturer documentation.
Datasheet: FOD8480R2V Datasheet (PDF)
The FOD8480R2V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.