
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Load Current | 2.5A | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Number of Channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FOD8318V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Load Current | 2.5A | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Number of Channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FOD8318V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FOD8318V datasheets or manufacturer documentation.
Datasheet: FOD8318V Datasheet (PDF)
The FOD8318V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.