
FMG2G50US60
- Manufacturer
- MFR.Part #
- FMG2G50US60
- JLCPCB Part #
- C3190017
- Package
- PM-7-GA
- Description
- -40℃~+150℃@(Tj) 250W 3.46nF@30V 50A 600V PM-7-GA IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | PM-7-GA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 3.46nF@30V | |
| Current - Collector(Ic) | 50A | |
| Pd - Power Dissipation | 250W | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
FMG2G50US60
Extended- Manufacturer
- MFR.Part #
- FMG2G50US60
- JLCPCB Part #
- C3190017
- Package
- PM-7-GA
- Description
- -40℃~+150℃@(Tj) 250W 3.46nF@30V 50A 600V PM-7-GA IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FMG2G50US60
Extended- Manufacturer
- MFR.Part #
- FMG2G50US60
- JLCPCB Part #
- C3190017
- Package
- PM-7-GA
- Description
- -40℃~+150℃@(Tj) 250W 3.46nF@30V 50A 600V PM-7-GA IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMG2G50US60 Specifications
FMG2G50US60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | PM-7-GA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 3.46nF@30V | |
| Current - Collector(Ic) | 50A | |
| Pd - Power Dissipation | 250W | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMG2G50US60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMG2G50US60 Documents
FMG2G50US60 datasheets or manufacturer documentation.
Datasheet: FMG2G50US60 Datasheet (PDF)
FMG2G50US60 Schematic Symbol & PCB Footprint
The FMG2G50US60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.