
FJX3004RTF
- Manufacturer
- MFR.Part #
- FJX3004RTF
- JLCPCB Part #
- C3588952
- Package
- SC-70-3
- Description
- 1 1 NPN (Pre-Biased) 100mA 200mW 50V 62kΩ 68 SC-70-3 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SC-70-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 1 | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 62kΩ | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
FJX3004RTF
Extended- Manufacturer
- MFR.Part #
- FJX3004RTF
- JLCPCB Part #
- C3588952
- Package
- SC-70-3
- Description
- 1 1 NPN (Pre-Biased) 100mA 200mW 50V 62kΩ 68 SC-70-3 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FJX3004RTF
Extended- Manufacturer
- MFR.Part #
- FJX3004RTF
- JLCPCB Part #
- C3588952
- Package
- SC-70-3
- Description
- 1 1 NPN (Pre-Biased) 100mA 200mW 50V 62kΩ 68 SC-70-3 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJX3004RTF Specifications
FJX3004RTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | onsemi | |
| Package | SC-70-3 | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 1 | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 62kΩ | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJX3004RTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJX3004RTF Documents
FJX3004RTF datasheets or manufacturer documentation.
Datasheet: FJX3004RTF Datasheet (PDF)
FJX3004RTF Schematic Symbol & PCB Footprint
The FJX3004RTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.