


FJP13007H1TU-F129
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-220 | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 8A | |
| Emitter-Base Voltage(Vebo) | 9V | |
| Pd - Power Dissipation | 80W | |
| type | NPN |

* Images are for reference only
FJP13007H1TU-F129
Extended- Manufacturer
- MFR.Part #
- FJP13007H1TU-F129
- JLCPCB Part #
- C10434
- Package
- TO-220
- Description
- 1 NPN 400V 4MHz 80W 8A 9V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FJP13007H1TU-F129
Extended- Manufacturer
- MFR.Part #
- FJP13007H1TU-F129
- JLCPCB Part #
- C10434
- Package
- TO-220
- Description
- 1 NPN 400V 4MHz 80W 8A 9V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJP13007H1TU-F129 Specifications
FJP13007H1TU-F129 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-220 | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 8A | |
| Emitter-Base Voltage(Vebo) | 9V | |
| Pd - Power Dissipation | 80W | |
| type | NPN |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJP13007H1TU-F129. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJP13007H1TU-F129 Schematic Symbol & PCB Footprint
The FJP13007H1TU-F129 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.