
* Images are for reference only
FIN224CMLX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FIN224CMLX
- JLCPCB Part #
- C3189427
- Package
- MLP-40(6x6)
- Description
- -30℃~+70℃ 1.65V~3.6V、2.5V~3.3V 20MHz Serializer, Deserializer MLP-40(6x6) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5859
200+
$1.3880
500+
$1.3397
1000+
$1.3156
Related Products