
FAN7544MX
- Manufacturer
- MFR.Part #
- FAN7544MX
- JLCPCB Part #
- C3235331
- Package
- SOIC-8
- Description
- -25℃~+125℃ 12.7V~30V 500mW 50kHz CFLController Over temperature protection SOIC-8 Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Features | Over temperature protection | |
| Input Voltage | 12.7V~30V | |
| Driver Type | CFLController | |
| Pd - Power Dissipation | 500mW | |
| Switch Frequency | 50kHz | |
| Operating temperature | -25℃~+125℃ |

* Images are for reference only
FAN7544MX
Extended- Manufacturer
- MFR.Part #
- FAN7544MX
- JLCPCB Part #
- C3235331
- Package
- SOIC-8
- Description
- -25℃~+125℃ 12.7V~30V 500mW 50kHz CFLController Over temperature protection SOIC-8 Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FAN7544MX
Extended- Manufacturer
- MFR.Part #
- FAN7544MX
- JLCPCB Part #
- C3235331
- Package
- SOIC-8
- Description
- -25℃~+125℃ 12.7V~30V 500mW 50kHz CFLController Over temperature protection SOIC-8 Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7544MX Specifications
FAN7544MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Features | Over temperature protection | |
| Input Voltage | 12.7V~30V | |
| Driver Type | CFLController | |
| Pd - Power Dissipation | 500mW | |
| Switch Frequency | 50kHz | |
| Operating temperature | -25℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7544MX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7544MX Documents
FAN7544MX datasheets or manufacturer documentation.
Datasheet: FAN7544MX Datasheet (PDF)
FAN7544MX Schematic Symbol & PCB Footprint
The FAN7544MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.