
FDS6685
- Manufacturer
- MFR.Part #
- FDS6685
- JLCPCB Part #
- C3289796
- Package
- SOIC-8
- Description
- -55℃~+175℃ 1 P-Channel 1.604nF 1.7V 202pF 30V 35mΩ@4.5V 408pF 40nC@5V 50W 8.8A P-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.604nF | |
| Type | P-Channel | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Gate Charge(Qg) | 40nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 202pF | |
| Current - Continuous Drain(Id) | 8.8A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 408pF | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 35mΩ@4.5V |

* Images are for reference only
FDS6685
Extended- Manufacturer
- MFR.Part #
- FDS6685
- JLCPCB Part #
- C3289796
- Package
- SOIC-8
- Description
- -55℃~+175℃ 1 P-Channel 1.604nF 1.7V 202pF 30V 35mΩ@4.5V 408pF 40nC@5V 50W 8.8A P-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FDS6685
Extended- Manufacturer
- MFR.Part #
- FDS6685
- JLCPCB Part #
- C3289796
- Package
- SOIC-8
- Description
- -55℃~+175℃ 1 P-Channel 1.604nF 1.7V 202pF 30V 35mΩ@4.5V 408pF 40nC@5V 50W 8.8A P-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDS6685 Specifications
FDS6685 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.604nF | |
| Type | P-Channel | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Gate Charge(Qg) | 40nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 202pF | |
| Current - Continuous Drain(Id) | 8.8A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 408pF | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 35mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDS6685. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDS6685 Documents
FDS6685 datasheets or manufacturer documentation.
Datasheet: FDS6685 Datasheet (PDF)
FDS6685 Schematic Symbol & PCB Footprint
The FDS6685 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.