
FDS4672A
- Manufacturer
- MFR.Part #
- FDS4672A
- JLCPCB Part #
- C3289753
- Package
- SOIC-8
- Description
- -55℃~+175℃@(Tj) 11A 13mΩ@11A,4.5V 2.5W 2V@250uA 4.766nF@20V 40V 49nC@4.5V N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 4.766nF@20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 49nC@4.5V | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 13mΩ@11A,4.5V |

* Images are for reference only
FDS4672A
Extended- Manufacturer
- MFR.Part #
- FDS4672A
- JLCPCB Part #
- C3289753
- Package
- SOIC-8
- Description
- -55℃~+175℃@(Tj) 11A 13mΩ@11A,4.5V 2.5W 2V@250uA 4.766nF@20V 40V 49nC@4.5V N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FDS4672A
Extended- Manufacturer
- MFR.Part #
- FDS4672A
- JLCPCB Part #
- C3289753
- Package
- SOIC-8
- Description
- -55℃~+175℃@(Tj) 11A 13mΩ@11A,4.5V 2.5W 2V@250uA 4.766nF@20V 40V 49nC@4.5V N-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDS4672A Specifications
FDS4672A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 4.766nF@20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 49nC@4.5V | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 13mΩ@11A,4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDS4672A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDS4672A Documents
FDS4672A datasheets or manufacturer documentation.
FDS4672A Schematic Symbol & PCB Footprint
The FDS4672A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.