This website requires JavaScript.
no-image

* Images are for reference only

FDMS8690

Extended
Manufacturer
onsemi
MFR.Part #
FDMS8690
JLCPCB Part #
C3288675
Package
MLP-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.68nF 120pF 27A 27nC@10V 30V 37.8W 3V 9mΩ@10V N-Channel MLP-8(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9659
200+ $0.3745
500+ $0.3616
1000+ $0.3552

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons