This website requires JavaScript.
no-image

* Images are for reference only

FDMC6683PZ

Extended
Manufacturer
onsemi
MFR.Part #
FDMC6683PZ
JLCPCB Part #
C17246402
Package
MLP-8(3.3x3.3)
Description
-55℃~+150℃ 1.5V 1.64nF 1.7nF 13mΩ@2.5V 14A 20V 26W 7.995nF 74nC@4.5V P-Channel MLP-8(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2092
200+ $1.2808
500+ $1.2374
1000+ $1.2166

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons