CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7601BN
FAN7601BN
Extended
* Images are for reference only

FAN7601BN

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7601BN
JLCPCB Part #
C3094674
Package
DIP-8
Description
-40℃~+150℃@(Tj) 300kHz 8V~20V 95% Flyback Over Voltage Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-40℃~+150℃
Frequency - Switching300kHz
Voltage - Supply8V~20V
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7601BN
FAN7601BN

* Images are for reference only

FAN7601BN

Extended
Manufacturer

onsemi

MFR.Part #
FAN7601BN
JLCPCB Part #
C3094674
Package
DIP-8
Description
-40℃~+150℃@(Tj) 300kHz 8V~20V 95% Flyback Over Voltage Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7601BN

* Images are for reference only

FAN7601BN

Extended
Manufacturer

onsemi

MFR.Part #
FAN7601BN
JLCPCB Part #
C3094674
Package
DIP-8
Description
-40℃~+150℃@(Tj) 300kHz 8V~20V 95% Flyback Over Voltage Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7601BN Specifications

FAN7601BN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-40℃~+150℃
Frequency - Switching300kHz
Voltage - Supply8V~20V
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7601BN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7601BN Documents

FAN7601BN datasheets or manufacturer documentation.

Datasheet: FAN7601BN Datasheet (PDF)

FAN7601BN Schematic Symbol & PCB Footprint

The FAN7601BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.