
FAN7340MX
- Manufacturer
- MFR.Part #
- FAN7340MX
- JLCPCB Part #
- C3171611
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 10V~35V 50kHz~300kHz Analog、PWM Boost DC-DC Controller SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Type | DC-DC Controller | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 10V~35V | |
| Frequency - Switching | 50kHz~300kHz | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
FAN7340MX
Extended- Manufacturer
- MFR.Part #
- FAN7340MX
- JLCPCB Part #
- C3171611
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 10V~35V 50kHz~300kHz Analog、PWM Boost DC-DC Controller SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FAN7340MX
Extended- Manufacturer
- MFR.Part #
- FAN7340MX
- JLCPCB Part #
- C3171611
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 10V~35V 50kHz~300kHz Analog、PWM Boost DC-DC Controller SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7340MX Specifications
FAN7340MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Type | DC-DC Controller | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 10V~35V | |
| Frequency - Switching | 50kHz~300kHz | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7340MX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7340MX Documents
FAN7340MX datasheets or manufacturer documentation.
FAN7340MX Schematic Symbol & PCB Footprint
The FAN7340MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.