
FAN7080MX
- Manufacturer
- MFR.Part #
- FAN7080MX
- JLCPCB Part #
- C3655675
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2 250mA 25ns 40ns 5.5V~20V 500mA Half-Bridge IGBT、MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 40ns | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 5.5V~20V | |
| Current - Output High(IOH) | 250mA | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Current - Output Low(IOL) | 500mA | |
| Fall Time | 25ns |

* Images are for reference only
FAN7080MX
Extended- Manufacturer
- MFR.Part #
- FAN7080MX
- JLCPCB Part #
- C3655675
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2 250mA 25ns 40ns 5.5V~20V 500mA Half-Bridge IGBT、MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FAN7080MX
Extended- Manufacturer
- MFR.Part #
- FAN7080MX
- JLCPCB Part #
- C3655675
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2 250mA 25ns 40ns 5.5V~20V 500mA Half-Bridge IGBT、MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7080MX Specifications
FAN7080MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 40ns | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 5.5V~20V | |
| Current - Output High(IOH) | 250mA | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Current - Output Low(IOL) | 500mA | |
| Fall Time | 25ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7080MX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7080MX Documents
FAN7080MX datasheets or manufacturer documentation.
Datasheet: FAN7080MX Datasheet (PDF)
FAN7080MX Schematic Symbol & PCB Footprint
The FAN7080MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.