
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | MDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~25V | |
| Working Mode | QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking、Slope compensation | |
| Topology | Flyback | |
| Pd - Power Dissipation | 800mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN6300HNY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | MDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~25V | |
| Working Mode | QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking、Slope compensation | |
| Topology | Flyback | |
| Pd - Power Dissipation | 800mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6300HNY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN6300HNY datasheets or manufacturer documentation.
Datasheet: FAN6300HNY Datasheet (PDF)
The FAN6300HNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.