



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-On Time | 400ns | |
| Turn-Off Time | 1.2us | |
| Number of Channels | 1 | |
| Frequency - Switching | 200kHz | |
| Operating Voltage | 2.8V~20V | |
| Applicable to AC-DC Architecture | Flyback | |
| Features | Adaptive synchronous rectification control、Light load efficient mode、Leading edge blanking、Programmable dead-time | |
| Mode Support | DCM | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 20ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN6240M6X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Turn-On Time | 400ns | |
| Turn-Off Time | 1.2us | |
| Number of Channels | 1 | |
| Frequency - Switching | 200kHz | |
| Operating Voltage | 2.8V~20V | |
| Applicable to AC-DC Architecture | Flyback | |
| Features | Adaptive synchronous rectification control、Light load efficient mode、Leading edge blanking、Programmable dead-time | |
| Mode Support | DCM | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 20ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6240M6X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN6240M6X datasheets or manufacturer documentation.
Datasheet: FAN6240M6X Datasheet (PDF)
The FAN6240M6X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.