CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2560UC13X
FAN2560UC13X
Extended
* Images are for reference only

FAN2560UC13X

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN2560UC13X
JLCPCB Part #
C3743838
Package
WLCSP-5(1x1.3)
Description
-40℃~+85℃@(Ta) 1 1.3V 200mV@(350mA) 350mA 5.5V 55uA 60dB@(10kHz) 60uVrms Fixed Positive Under Voltage Lockout、Over Temperature Protection、Short Circuit Protection WLCSP-5(1x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWLCSP-5(1x1.3)
Power Supply Rejection Ratio (PSRR)60dB@(10kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current55uA
Noise60uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current350mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Built-in soft-start
Output ConfigurationPositive
Output Voltage1.3V
Voltage Dropout200mV@(350mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2560UC13X
FAN2560UC13X

* Images are for reference only

FAN2560UC13X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2560UC13X
JLCPCB Part #
C3743838
Package
WLCSP-5(1x1.3)
Description
-40℃~+85℃@(Ta) 1 1.3V 200mV@(350mA) 350mA 5.5V 55uA 60dB@(10kHz) 60uVrms Fixed Positive Under Voltage Lockout、Over Temperature Protection、Short Circuit Protection WLCSP-5(1x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2560UC13X

* Images are for reference only

FAN2560UC13X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2560UC13X
JLCPCB Part #
C3743838
Package
WLCSP-5(1x1.3)
Description
-40℃~+85℃@(Ta) 1 1.3V 200mV@(350mA) 350mA 5.5V 55uA 60dB@(10kHz) 60uVrms Fixed Positive Under Voltage Lockout、Over Temperature Protection、Short Circuit Protection WLCSP-5(1x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2560UC13X Specifications

FAN2560UC13X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWLCSP-5(1x1.3)
Power Supply Rejection Ratio (PSRR)60dB@(10kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current55uA
Noise60uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current350mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Built-in soft-start
Output ConfigurationPositive
Output Voltage1.3V
Voltage Dropout200mV@(350mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN2560UC13X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN2560UC13X Documents

FAN2560UC13X datasheets or manufacturer documentation.

Datasheet: FAN2560UC13X Datasheet (PDF)

FAN2560UC13X Schematic Symbol & PCB Footprint

The FAN2560UC13X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.