
* Images are for reference only
ESD7331MUT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD7331MUT5G
- JLCPCB Part #
- C730367
- Package
- 0201
- Description
- -55℃~+150℃ 0.4pF 1uA 3.3V 4V 7.5V ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
50+
$0.0477
150+
$0.0471
500+
$0.0464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products