
* Images are for reference only
CS8361YDPSR7G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS8361YDPSR7G
- JLCPCB Part #
- C898488
- Package
- D2PAK-7
- Description
- -40℃~+125℃@(Ta) 100mA、250mA 2 26V 5V~20V、5V Fixed Positive D2PAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7439
200+
$1.8369
750+
$1.7710
1500+
$1.7404
Related Products